+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.518.2/K

Speaker frame; 165mm; Citroën,Fiat,Opel,Peugeot; 2pcs.

Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.518.2/K
TME Symbol:
RAM-20.518.2/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Citroën, Fiat, Opel, Peugeot
Application - car model
Citroën Jumper 2006->, Fiat Ducato 2006->, Fiat Grande Punto 2005->, Opel Astra H 2004->2010, Opel Corsa D 2006->2014, Peugeot Boxer 2006->
Application - loudspeaker localisation
Citroën Jumper front doors, Fiat Ducato front doors, Fiat Grande Punto front doors, Opel Astra H front doors, Opel Corsa D front doors, Peugeot Boxer front doors
Quantity in set/package
2pcs.
Gross weight100.06 g
Certificates
EAN code5901106626901
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.518.2/K
190 in TME stock
Net price for quantities from 1 set - 3.66 USDGross price for quantities from 1 set - 3.66 USD
Net price for quantities from 3 set - 3.09 USDGross price for quantities from 3 set - 3.09 USD
Net price for quantities from 5 set - 2.82 USDGross price for quantities from 5 set - 2.82 USD
Net price for quantities from 10 set - 2.54 USDGross price for quantities from 10 set - 2.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 set