+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU65005-05X2

Speaker frame; 165mm; Citroën,Peugeot; 2pcs.

Manufacturer: PER.PIC.

Manufacturer part number:
SU65005-05X2
TME Symbol:
RAM-20.532/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Citroën, Peugeot
Application - car model
Citroën Berlingo 2008->2015, Peugeot Partner Tepee 2008->
Application - loudspeaker localisation
Citroën Berlingo front doors, Peugeot Partner front doors
Quantity in set/package
2pcs.
Gross weight163.6 g
EAN code8057968813892
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU65005-05X2
0 in TME stock
Net price for quantities from 1 set - 6.42 USDGross price for quantities from 1 set - 6.42 USD
Net price for quantities from 3 set - 5.74 USDGross price for quantities from 3 set - 5.74 USD
Net price for quantities from 5 set - 5.07 USDGross price for quantities from 5 set - 5.07 USD
Net price for quantities from 10 set - 4.73 USDGross price for quantities from 10 set - 4.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.