+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU55002-05X2

Speaker frame; 130mm; Mitsubishi; Mitsubishi Colt 2005->; 2pcs.


Manufacturer: PER.PIC.

Manufacturer part number:
SU55002-05X2
TME Symbol:
RAM-20.534/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
130mm
Application - car brand
Mitsubishi
Application - car model
Mitsubishi Colt 2005->
Application - loudspeaker localisation
Mitsubishi Colt front doors, Mitsubishi Colt rear doors
Quantity in set/package
2pcs.
Gross weight108 g
EAN code8057968813915
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU55002-05X2
15 in TME stock
Net price for quantities from 1 set - 6.59 USDGross price for quantities from 1 set - 6.59 USD
Net price for quantities from 3 set - 5.89 USDGross price for quantities from 3 set - 5.89 USD
Net price for quantities from 5 set - 5.21 USDGross price for quantities from 5 set - 5.21 USD
Net price for quantities from 10 set - 4.86 USDGross price for quantities from 10 set - 4.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.