+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU12005-05X2

Speaker frame; 200mm; Audi; Audi A4 2009->; Audi A4 front doors


Manufacturer: PER.PIC.

Manufacturer part number:
SU12005-05X2
TME Symbol:
RAM-20.538/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
200mm
Application - car brand
Audi
Application - car model
Audi A4 2009->
Application - loudspeaker localisation
Audi A4 front doors
Quantity in set/package
2pcs.
Gross weight338.8 g
EAN code8057968813946
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU12005-05X2
25 in TME stock
Net price for quantities from 1 set - 9.41 USDGross price for quantities from 1 set - 9.41 USD
Net price for quantities from 3 set - 8.42 USDGross price for quantities from 3 set - 8.42 USD
Net price for quantities from 5 set - 7.44 USDGross price for quantities from 5 set - 7.44 USD
Net price for quantities from 10 set - 6.94 USDGross price for quantities from 10 set - 6.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.