+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU60006-05X2

Speaker frame; 165mm; Chevrolet,Opel; Chevrolet Cruze 2009->


Manufacturer: PER.PIC.

Manufacturer part number:
SU60006-05X2
TME Symbol:
RAM-20.540/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Chevrolet, Opel
Application - car model
Chevrolet Cruze 2009->, Opel Astra 2010->, Opel Insignia 2009->, Opel Meriva 2010->
Application - loudspeaker localisation
Chevrolet Cruze front doors, Chevrolet Cruze rear doors, Opel Astra front doors, Opel Astra rear doors, Opel Insignia front doors, Opel Insignia rear doors, Opel Meriva front doors, Opel Meriva rear doors
Quantity in set/package
2pcs.
Gross weight193.6 g
EAN code8057968813960
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU60006-05X2
15 in TME stock
Net price for quantities from 1 set - 9.07 USDGross price for quantities from 1 set - 9.07 USD
Net price for quantities from 3 set - 8.12 USDGross price for quantities from 3 set - 8.12 USD
Net price for quantities from 5 set - 7.17 USDGross price for quantities from 5 set - 7.17 USD
Net price for quantities from 10 set - 6.69 USDGross price for quantities from 10 set - 6.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.