+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAM-20.542/K

Speaker frame; 165mm; Audi,Seat,VW,Škoda; Audi A1 2010->,VW UP

Manufacturer: 4CARMEDIA

Manufacturer part number:
RAM-20.542/K
TME Symbol:
RAM-20.542/K

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi A1 2010->, Seat Altea, Seat Arosa, Seat Leon 1999->, Seat Mii, Seat Toledo, Škoda City Go, Škoda Fabia ->2016, Škoda Octavia, Škoda Roomster, VW Amarok, VW Beetle, VW Bora, VW Golf IV, VW Golf VI, VW Golf VII, VW Lupo, VW Passat 1996->2005, VW Polo 2009->, VW Scirocco, VW T5 Multivan, VW Tiguan, VW Touran, VW UP
Application - loudspeaker localisation
Audi A1 front doors, Seat Altea front doors, Seat Arosa front doors, Seat Leon front doors, Seat Leon rear doors, Seat Mii front doors, Seat Toledo front doors, Seat Toledo rear doors, Škoda City Go front doors, Škoda City Go rear doors, Škoda Fabia rear doors, Škoda Octavia front doors, Škoda Octavia II front doors, Škoda Octavia III front doors, Škoda Octavia III rear doors, Škoda Roomster front doors, Škoda Roomster rear doors, Škoda Yeti front doors, VW Amarok rear doors, VW Beetle front doors, VW Beetle rear doors, VW Bora front doors, VW Bora rear doors, VW Golf IV front doors, VW Golf IV rear doors, VW Golf V front doors, VW Golf VI front doors, VW Golf VII front doors, VW Golf VII rear doors, VW Golf VI rear doors, VW Golf V rear doors, VW Lupo front doors, VW Passat front doors, VW Passat rear doors, VW Polo front doors, VW Polo rear doors, VW Scirocco front doors, VW Scirocco rear doors, VW Tiguan rear doors, VW Touran front doors, VW UP front doors
Quantity in set/package
2pcs.
Gross weight96.1 g
See other products in this category: Plastic Mounting Accessories 4CARMEDIA,
*
RAM-20.542/K
356 in TME stock
Net price for quantities from 1 set - 4.85 USDGross price for quantities from 1 set - 4.85 USD
Net price for quantities from 3 set - 4.43 USDGross price for quantities from 3 set - 4.43 USD
Net price for quantities from 5 set - 3.81 USDGross price for quantities from 5 set - 3.81 USD
Net price for quantities from 10 set - 3.38 USDGross price for quantities from 10 set - 3.38 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set