+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU95018-05X2

Speaker frame; 165mm; Seat; Seat Ibiza 2008->; 2pcs.


Manufacturer: PER.PIC.

Manufacturer part number:
SU95018-05X2
TME Symbol:
RAM-20.548/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Seat
Application - car model
Seat Ibiza 2008->
Application - loudspeaker localisation
Seat Ibiza front doors, Seat Ibiza rear doors
Quantity in set/package
2pcs.
Gross weight110.8 g
EAN code8057968813991
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU95018-05X2
7 in TME stock
Net price for quantities from 1 set - 8.32 USDGross price for quantities from 1 set - 8.32 USD
Net price for quantities from 3 set - 7.45 USDGross price for quantities from 3 set - 7.45 USD
Net price for quantities from 5 set - 6.57 USDGross price for quantities from 5 set - 6.57 USD
Net price for quantities from 10 set - 6.13 USDGross price for quantities from 10 set - 6.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.