+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU95017-05X2

Speaker frame; 165mm; Seat,VW,Škoda; Seat Mii 2011->,VW Amarok


Manufacturer: PER.PIC.

Manufacturer part number:
SU95017-05X2
TME Symbol:
RAM-20.549/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Mii 2011->, Škoda City Go, VW Amarok, VW Golf VI, VW UP 2011->
Application - loudspeaker localisation
Seat Mii front doors, Škoda City Go front doors, VW Amarok front doors, VW Golf VI front doors, VW Golf VI rear doors, VW UP front doors
Quantity in set/package
2pcs.
Gross weight126.4 g
EAN code8057968814004
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU95017-05X2
0 in TME stock
Net price for quantities from 1 set - 9.19 USDGross price for quantities from 1 set - 9.19 USD
Net price for quantities from 3 set - 8.23 USDGross price for quantities from 3 set - 8.23 USD
Net price for quantities from 5 set - 7.26 USDGross price for quantities from 5 set - 7.26 USD
Net price for quantities from 10 set - 6.77 USDGross price for quantities from 10 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.