+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU70011-05X2

Speaker frame; 165mm; Mercedes,Renault; Mercedes Citan 2012->


Manufacturer: PER.PIC.

Manufacturer part number:
SU70011-05X2
TME Symbol:
RAM-20.552/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Mercedes, Renault
Application - car model
Mercedes Citan 2012->, Renault Kangoo 2012->
Application - loudspeaker localisation
Mercedes Citan front doors, Renault Kangoo front doors
Quantity in set/package
2pcs.
Gross weight122.9 g
EAN code8057968814035
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU70011-05X2
24 in TME stock
Net price for quantities from 1 set - 9.19 USDGross price for quantities from 1 set - 9.19 USD
Net price for quantities from 3 set - 8.23 USDGross price for quantities from 3 set - 8.23 USD
Net price for quantities from 5 set - 7.26 USDGross price for quantities from 5 set - 7.26 USD
Net price for quantities from 10 set - 6.77 USDGross price for quantities from 10 set - 6.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.