+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU52016-05X2

Speaker frame; 165mm; Mercedes; Mercedes Viano (W447) 05/2014->

Manufacturer: PER.PIC.

Manufacturer part number:
SU52016-05X2
TME Symbol:
RAM-20.571/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Mercedes
Application - car model
Mercedes Viano (W447) 05/2014->, Mercedes Vito (V447) 10/2014->
Application - loudspeaker localisation
Mercedes Viano front doors, Mercedes Vito front doors
Quantity in set/package
2pcs.
Gross weight127.2 g
EAN code8057968814042
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU52016-05X2
40 in TME stock
Net price for quantities from 1 set - 7.40 USDGross price for quantities from 1 set - 7.40 USD
Net price for quantities from 3 set - 6.62 USDGross price for quantities from 3 set - 6.62 USD
Net price for quantities from 5 set - 5.84 USDGross price for quantities from 5 set - 5.84 USD
Net price for quantities from 10 set - 5.45 USDGross price for quantities from 10 set - 5.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 set