+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

271114-10-0

Speaker frame; 165mm; Ford; Ford C-Max 2010->2019; 2pcs.


Manufacturer: ACV

Manufacturer part number:
271114-10-0
TME Symbol:
RAM-20.603/K

Specification

Manufacturer
ACV
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Ford
Application - car model
Ford C-Max 2010->2019, Ford Edge 2015->2021, Ford Fiesta 2012->2019, Ford Fiesta (JA8) 2008->2012, Ford Focus (DYB) 2010->2020, Ford Ka (RU8) 2008->2016, Ford Kuga 2012->2019, Ford Mondeo 5 gen 2014->2021, Ford Ranger 2012->2021, Ford Tourneo Connect (2G-Typ LWB) 2013->2021, Ford Transit Custom (2G-Typ FCC) 2013->2021
Application - loudspeaker localisation
Ford Fiesta front doors, Ford Fiesta rear shelf, Ford Focus C-MAX front doors, Ford Focus C-MAX rear doors, Ford Focus front doors, Ford Focus rear doors, Ford Ka front doors, Ford Ka rear shelf, Ford Mondeo front doors, Ford Mondeo rear doors, Ford Transit front doors, Ford Transit rear doors
Quantity in set/package
2pcs.
Gross weight106.2 g
Certificates
EAN code4026724911237
See other products in this category: Plastic Mounting Accessories ACV,
*
271114-10-0
6 in TME stock
Net price for quantities from 1 set - 5.86 USDGross price for quantities from 1 set - 5.86 USD
Net price for quantities from 3 set - 5.25 USDGross price for quantities from 3 set - 5.25 USD
Net price for quantities from 5 set - 4.63 USDGross price for quantities from 5 set - 4.63 USD
Net price for quantities from 10 set - 4.32 USDGross price for quantities from 10 set - 4.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.