+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

271320-12-0

Speaker frame; 165mm; Seat,VW,Škoda; Seat Leon 2000->2004; 2pcs.


Manufacturer: ACV

Manufacturer part number:
271320-12-0
TME Symbol:
RAM-20.656/K

Specification

Manufacturer
ACV
Type of car audio accessories
speaker frame
Loudspeaker size
165mm
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Leon 2000->2004, Seat Toledo 1999->2009, Škoda Fabia 1999->2014, VW Bora 1998->2005, VW Golf IV 1997->2003, VW Golf V 2003->2008, VW New Beetle (1C/1Y/9C) 1997->2010, VW Passat (3B) 1996->2000, VW Passat CC (3C/35) 2009->2012, VW Passat Variant (3B+3BG) 1997->2005, VW Polo (9N) 2001->2009
Application - loudspeaker localisation
Audi A2 rear doors, Seat Leon front doors, Seat Leon rear doors, Seat Toledo front doors, Seat Toledo rear doors, Škoda Fabia front doors, Škoda Fabia rear doors, VW Beetle front doors, VW Beetle rear doors, VW Bora front doors, VW Bora rear doors, VW Golf IV front doors, VW Golf IV rear doors, VW Golf V rear doors, VW Passat front doors, VW Passat rear doors, VW Polo front doors, VW Polo rear doors
Quantity in set/package
2pcs.
Gross weight217.9 g
Certificates
EAN code4026724912067
See other products in this category: Plastic Mounting Accessories ACV,
*
271320-12-0
38 in TME stock
Net price for quantities from 1 set - 4.87 USDGross price for quantities from 1 set - 4.87 USD
Net price for quantities from 3 set - 4.37 USDGross price for quantities from 3 set - 4.37 USD
Net price for quantities from 5 set - 3.85 USDGross price for quantities from 5 set - 3.85 USD
Net price for quantities from 10 set - 3.59 USDGross price for quantities from 10 set - 3.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 setCardboard = 30 set