+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SU15005-05X2

Spacer ring; 100mm; BMW,Mini,Tesla; BMW 1 (F20/F21) 2011->2019


Manufacturer: PER.PIC.

Manufacturer part number:
SU15005-05X2
TME Symbol:
RAM-20.678/K

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
spacer ring
Loudspeaker size
100mm
Application - car brand
BMW, Mini, Tesla
Application - car model
BMW 1 (E81/E82/E87/E88) 2004->2010, BMW 1 (F20/F21) 2011->2019, BMW 1 (F52) 2017->, BMW 2 (F22/F23) 2014->2021, BMW 3 (E90/E91/E92/E93) 2006->2011, BMW 3 (F30/F31/F34) 2012->2019, BMW 3 (G20/G21) 2019->, BMW 4 (F32/F33/F36) 2013->2020, BMW 5 (F10/F11) 2010->2016, BMW 5 (G30/G31/G38) 2017 ->, BMW 5 GT (F07) 2010->2016, BMW 6 (E63/E64) 2004->2010, BMW 6 (F06/F12/F13) 2011->2018, BMW 7 (F01/F02) 2008->2015, BMW 7 (G11-G12) 2015->, BMW 8 (G14/G15/G16) 2018 ->, BMW X1 (E84) 2009->2015, BMW X3 (F25) 2011->2017, BMW X3 (G01) 2017->, BMW X5 (E70) 2007->2013, BMW X5 (F15//16) 2013-> 2018, BMW X6 (E71) 2008->2014, BMW X7 (G07) 2019->, BMW Z4 (E85/E86) 2003->2009, BMW Z4 (G29) 2018, Clubman (R54 )2015->, Clubman (R55 )2007->2014, Countryman (F60) 2017->, Countryman (F60/61) 2010->2016, Tesla Model 3 2017->, Tesla Model Y 2020->
Quantity in set/package
2pcs.
Gross weight32.03 g
See other products in this category: Plastic Mounting Accessories PER.PIC.,
*
SU15005-05X2
1 in TME stock
Net price for quantities from 1 set - 6.07 USDGross price for quantities from 1 set - 6.07 USD
Net price for quantities from 3 set - 5.43 USDGross price for quantities from 3 set - 5.43 USD
Net price for quantities from 5 set - 4.79 USDGross price for quantities from 5 set - 4.79 USD
Net price for quantities from 10 set - 4.48 USDGross price for quantities from 10 set - 4.48 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.