+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAUNI021-05

Radio box; 2 ISO; black; 58x188mm


Manufacturer: PER.PIC.

Manufacturer part number:
MAUNI021-05
TME Symbol:
RAM-40.031.2

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
radio box
Car audio accesories version
2 ISO
Colour
black
Depth
105mm
Dimensions
58x188mm
Gross weight146.3 g
EAN code8057968814066
See other products in this category: Facia Plates PER.PIC.,
*
MAUNI021-05
81 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 3 pcs - 2.88 USDGross price for quantities from 3 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 42 pcs