+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281320-11-0

Radio frame; VW; 1 DIN; black


Manufacturer: ACV

Manufacturer part number:
281320-11-0
TME Symbol:
RAM-40.149

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Caravelle T5 03/2003->08/2009, VW Multivan T5 03/2003->08/2009, VW Touareg (4L) 10/2002->04/2010, VW Transporter T5 03/2003->08/2009
Car audio accesories version
1 DIN
Colour
black
Car Audio features
with shelf
Gross weight176.94 g
EAN code4026724914399
See other products in this category: Facia Plates ACV,
*
281320-11-0
24 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 3 pcs - 8.52 USDGross price for quantities from 3 pcs - 8.52 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs