+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381320-30-2

Radio frame; Seat,VW,Škoda; 2 DIN; black gloss

Manufacturer: ACV

Manufacturer part number:
381320-30-2
TME Symbol:
RAM-40.261.4

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Alhambra (7N) 2010/10->, Seat Leon (1P/1PN) 2009/03->2012/10, Škoda Fabia (5J) 2007->, Škoda Octavia II (1Z) 2009/01, Škoda Rapid (NH) 2012/10->, Škoda Roomster (5J) 2006/09->, Škoda Superb (3T) 2008/07->, VW Amarok (2H) 2010/03->, VW Beetle (16) 2011/04->, VW Caddy (2K) 2004/01->, VW CC (3CC) 2012/01->, VW Eos (1F) 2006/05->, VW Golf Plus (1KP) 2005/03->, VW Golf V (1K) 2003/10->2008/06, VW Golf VI 2008/01->2012/10, VW Golf VI (1K) 2008/11->2012/10, VW Golf VI Cabrio (1K) 2011/06->, VW Golf VI Variant (1KM) 2009/11->, VW Golf V Variant (1KM) 2007/06->2009/10, VW Jetta V (1KM) 2005->2010, VW Jetta VI (16) 2011/01->, VW Passat B6/B7(3C/3AA) 2005/06->, VW Passat CC (3CC) 2008/06->2012, VW Polo V (6R) 2009/03->, VW Scirocco (13) 2008/08->, VW Sharan II (7N) 2010/09->, VW T5 Caravelle 2009/10->, VW T5 Multivan 2009/10->, VW T5 Transporter 2009/10->, VW Tiguan (5N) 2007/04->, VW Touran (1T/GP2) 2003/02->
Car audio accesories version
2 DIN
Colour
black gloss
Car Audio features
if Columbus Navi is installed, 3TO858061QB by Škoda is required, kit
Gross weight523.3 g
EAN code4026724124668
See other products in this category: Facia Plates ACV,
*
381320-30-2
14 in TME stock
Net price for quantities from 1 pcs - 22.48 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 3 pcs - 20.89 USDGross price for quantities from 3 pcs - 20.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.