+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001468

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 12mm; 50pcs; white


Manufacturer: RAPID

Manufacturer part number:
5001468
TME Symbol:
RAP-5001468

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
12mm
Quantity in set/package
50pcs.
Kit contents
drill
Colour
white
Gross weight148.3 g
See other products in this category: Metal rivets RAPID,
*
5001468
5 in TME stock
Net price for quantities from 1 pcg - 8.13 USDGross price for quantities from 1 pcg - 8.13 USD
Net price for quantities from 3 pcg - 7.68 USDGross price for quantities from 3 pcg - 7.68 USD
Net price for quantities from 5 pcg - 7.39 USDGross price for quantities from 5 pcg - 7.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.