+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001551

Plastic anchor; 10pcs; Ø: 11mm; 40kg

Manufacturer: RAPID

Manufacturer part number:
5001551
TME Symbol:
RAP-5001551

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
65mm
Quantity in set/package
10pcs.
Diameter
11mm
Force
40kg
Fastened components thickness
18...32mm
Gross weight271 g
See other products in this category: Screws RAPID,
*
5001551
0 in TME stock
Net price for quantities from 1 pcg - 7.78 USDGross price for quantities from 1 pcg - 7.78 USD
Net price for quantities from 3 pcg - 7.34 USDGross price for quantities from 3 pcg - 7.34 USD
Net price for quantities from 5 pcg - 7.07 USDGross price for quantities from 5 pcg - 7.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.