+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001558

Pin; self-drilling; 10pcs; 13mm; 5kg


Manufacturer: RAPID

Manufacturer part number:
5001558
TME Symbol:
RAP-5001558

Specification

Manufacturer
RAPID
Type of mounting element
pin
Version
self-drilling
Length
31mm
Quantity in set/package
10pcs.
Diameter
13mm
Force
5kg
Gross weight104 g
See other products in this category: Screws RAPID,
*
5001558
0 in TME stock
Net price for quantities from 1 pcg - 5.28 USDGross price for quantities from 1 pcg - 5.28 USD
Net price for quantities from 3 pcg - 4.98 USDGross price for quantities from 3 pcg - 4.98 USD
Net price for quantities from 5 pcg - 4.80 USDGross price for quantities from 5 pcg - 4.80 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.