+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONCQUE | |
Type of sensor | tilt | |
Measuring range | ±35° | |
Operating temperature | -25...85°C | |
Output configuration | SPST-NO | |
DC contacts rating @R | 0.01A / 5V DC | |
Spatial orientation | vertical |