+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD20

Closed cable trunkings; grey; L: 1m; PVC; H: 6mm; W: 20mm; H1: 4mm


Manufacturer: KSS WIRING

Manufacturer part number:
RD20
TME Symbol:
RD-20

Specification

Manufacturer
KSS WIRING
Type of cable accessories
closed cable trunkings
Colour
grey
Length
1m
Cable accessories features
fitted with double layer adhesive tape
Body material
PVC
H dimension
6mm
Cable accessories application
for protecting and hiding cables
W dimension
20mm
H1 dimension
4mm
Max ambient temperature
85°C
W1 dimension
8mm
Dimensions
Gross weight94.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wiring ducts KSS WIRING,
*
RD20
35 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.