+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-30

Closed cable trunkings; grey; L: 1m; PVC; H: 8mm; W: 30mm; H1: 6mm

Manufacturer: KSS WIRING

Manufacturer part number:
RD-30
TME Symbol:
RD-30

Specification

Manufacturer
KSS WIRING
Type of cable accessories
closed cable trunkings
Colour
grey
Length
1m
Cable accessories features
fitted with double layer adhesive tape
Body material
PVC
H dimension
8mm
Cable accessories application
for protecting and hiding cables
W dimension
30mm
H1 dimension
6mm
Max ambient temperature
85°C
W1 dimension
11mm
Dimensions
Gross weight143.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wiring ducts KSS WIRING,
*
RD-30
31 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs