+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | closed cable trunkings | |
Colour | grey | |
Length | 1m | |
Cable accessories features | fitted with double layer adhesive tape | |
Body material | PVC | |
H dimension | 9.5mm | |
Cable accessories application | for protecting and hiding cables | |
W dimension | 40mm | |
H1 dimension | 7mm | |
Max ambient temperature | 85°C | |
W1 dimension | 16mm |