+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-60

Closed cable trunkings; grey; L: 1m; PVC; H: 13mm; W: 60mm; H1: 9mm


Manufacturer: KSS WIRING

Manufacturer part number:
RD-60
TME Symbol:
RD-60

Specification

Manufacturer
KSS WIRING
Type of cable accessories
closed cable trunkings
Colour
grey
Length
1m
Cable accessories features
fitted with double layer adhesive tape
Body material
PVC
H dimension
13mm
Cable accessories application
for protecting and hiding cables
W dimension
60mm
H1 dimension
9mm
Max ambient temperature
85°C
W1 dimension
30mm
Dimensions
Gross weight400.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wiring ducts KSS WIRING,
*
RD-60
294 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.89 USDGross price for quantities from 10 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs