+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-623

Sensor: infrared; -30÷70°C; TO5


Manufacturer: WINSEN

Manufacturer part number:
RD-623
TME Symbol:
RD-623

Specification

Manufacturer
WINSEN
Type of sensor
infrared
Operating temperature
-30...70°C
Case
TO5
Gross weight1.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Gas Sensors WINSEN,
*
RD-623
60 in TME stock
Net price for quantities from 2 pcs - 0.63 USDGross price for quantities from 2 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs