+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03108 005 100

Nut; hexagonal; M8; Thread: metric; steel; Plating: none; 13mm

NEW

Manufacturer: RECA

Manufacturer part number:
03108 005 100

Alternative designations: 03108 005 100

TME Symbol:
RECA-03108-005-100

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
13mm
DIN standard
DIN 934
Strength class
8
Gross weight4.75 g
Certificates
EAN code9009258541458
See other products in this category: Nuts RECA,
*
03108 005 100
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 300 pcs - 0.04 USDGross price for quantities from 300 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.