+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

0320 100 14

Nut; hexagonal; M14; Thread: metric; steel; Plating: none; 21mm


Manufacturer: RECA

Manufacturer part number:
0320 100 14

Alternative designations: 32010014000200

TME Symbol:
RECA-0320-100-14

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
21mm
Strength class
10
Conform to the norm
ISO 4032
Gross weight22.91 g
Certificates
EAN code9010685345410
See other products in this category: Nuts RECA,
*
0320 100 14
0 in TME stock
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 600 pcs - 0.25 USDGross price for quantities from 600 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.