+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0320 100 20

Nut; hexagonal; M20; Thread: metric; steel; Plating: none; 30mm

NEW

Manufacturer: RECA

Manufacturer part number:
0320 100 20

Alternative designations: 32010020000100

TME Symbol:
RECA-0320-100-20

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M20
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
30mm
Strength class
10
Conform to the norm
ISO 4032
Gross weight62.06 g
Certificates
EAN code9009258542622
See other products in this category: Nuts RECA,
*
0320 100 20
0 in TME stock
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.