+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0322 316

Nut; with a sliding coating; hexagonal; M16; Thread: metric; 24mm

NEW

Manufacturer: RECA

Manufacturer part number:
0322 316

Alternative designations: 0322316 000 50

TME Symbol:
RECA-0322-316

Specification

Manufacturer
RECA
Type of mounting element
nut
Version
with a sliding coating
Nut shape
hexagonal
Thread
M16
Kind of thread
metric
Material
A2 stainless steel
Spanner size
24mm
DIN standard
DIN 934
Strength class
70
Gross weight30.12 g
Certificates
EAN code9009258743517
See other products in this category: Nuts RECA,
*
0322 316
0 in TME stock
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 150 pcs - 0.28 USDGross price for quantities from 150 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.