+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

032216 005 50

Nut; hexagonal; M16; Thread: metric; A2 stainless steel; 24mm


Manufacturer: RECA

Manufacturer part number:
032216 005 50

Alternative designations: 032216 005 50

TME Symbol:
RECA-032216-005-50

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Kind of thread
metric
Material
A2 stainless steel
Spanner size
24mm
DIN standard
DIN 934
Strength class
70
Gross weight30.58 g
Certificates
EAN code9009258542875
See other products in this category: Nuts RECA,
*
032216 005 50
0 in TME stock
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 150 pcs - 0.37 USDGross price for quantities from 150 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.