+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0409 200 22

Washer; round; M22; D=39mm; h=3mm; A2 stainless steel

NEW

Manufacturer: RECA

Manufacturer part number:
0409 200 22

Alternative designations: 040920022 000 100

TME Symbol:
RECA-0409-200-22

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Height
3mm
Material
A2 stainless steel
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight16.46 g
Certificates
EAN code9010685327195
See other products in this category: Washers RECA,
*
0409 200 22
0 in TME stock
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.