+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04094 005 200

Washer; round; M4; D=9mm; h=0.8mm; A2 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
04094 005 200

Alternative designations: 04094 005 200

TME Symbol:
RECA-04094-005-200

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
9mm
Height
0.8mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.27 g
Certificates
EAN code9009258547092
See other products in this category: Washers RECA,
*
04094 005 200
800 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 200 pcs