+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04094 005 500

Washer; round; M4; D=9mm; h=0.8mm; A2 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
04094 005 500

Alternative designations: 04094 005 500

TME Symbol:
RECA-04094-005-500

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
4.3mm
Thread
M4
Outside diameter
9mm
Height
0.8mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.274 g
Certificates
EAN code9009258547108
See other products in this category: Washers RECA,
*
04094 005 500
5500 in TME stock
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1500 pcs - 0.01 USDGross price for quantities from 1500 pcs - 0.01 USD
Net price for quantities from 2500 pcs - 0.01 USDGross price for quantities from 2500 pcs - 0.01 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 500 pcs