+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04096 005 100

Washer; round; M6; D=12mm; h=1.6mm; A2 stainless steel; DIN 125A

NEW

Manufacturer: RECA

Manufacturer part number:
04096 005 100

Alternative designations: 04096 005 100

TME Symbol:
RECA-04096-005-100

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
A2 stainless steel
DIN standard
DIN 125A
Hardness
140 HV
Gross weight0.75 g
Certificates
EAN code9009258547139
See other products in this category: Washers RECA,
*
04096 005 100
800 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 300 pcs - 0.03 USDGross price for quantities from 300 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs