+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0966 010 263

Nut + washer; hexagonal; M10,M12,M3,M4,M5,M6,M8; 1165pcs; VISO


Manufacturer: RECA

Manufacturer part number:
0966 010 263

Alternative designations: 0966010263000 1

TME Symbol:
RECA-0966-010-263

Specification

Manufacturer
RECA
Type of mounting element
nut + washer
Nut shape
hexagonal
Thread
M3, M4, M5, M6, M8, M10, M12
Material
A2 stainless steel
Plating material
zinc flake coated
Quantity in set/package
1165pcs.
Manufacturer series
VISO
Related items
RECA-0966-009-441, RECA-0966-009-442, RECA-0966-009-841, RECA-0966-009-842, RECA-0966-009-843
Gross weight4.12683 kg
Certificates
EAN code9010685583874
See other products in this category: Nuts RECA,
See other products from this series.:
*
0966 010 263
0 in TME stock
Net price for quantities from 1 set - 125.33 USDGross price for quantities from 1 set - 125.33 USD
Net price for quantities from 3 set - 117.25 USDGross price for quantities from 3 set - 117.25 USD
Net price for quantities from 10 set - 113.20 USDGross price for quantities from 10 set - 113.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.