+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 105

Washer; round; M5; D=10mm; h=1mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 105

Alternative designations: 2407105 000 200

TME Symbol:
RECA-2407-105

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
5.3mm
Thread
M5
Outside diameter
10mm
Height
1mm
Material
steel
Plating material
none
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight0.48 g
Certificates
EAN code9010685354740
See other products in this category: Washers RECA,
*
2407 105
0 in TME stock
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 600 pcs - 0.05 USDGross price for quantities from 600 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 200)