+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 120

Washer; round; M20; D=37mm; h=3mm; steel; Plating: none

NEW

Manufacturer: RECA

Manufacturer part number:
2407 120

Alternative designations: 2407120 000 100

TME Symbol:
RECA-2407-120

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
21mm
Thread
M20
Outside diameter
37mm
Height
3mm
Material
steel
Plating material
none
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight15.29 g
Certificates
EAN code9010685354818
See other products in this category: Washers RECA,
*
2407 120
0 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.