+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2407 200 22

Washer; round; M22; D=39mm; h=3mm; steel; Plating: zinc


Manufacturer: RECA

Manufacturer part number:
2407 200 22

Alternative designations: 240720022 000 100

TME Symbol:
RECA-2407-200-22

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Height
3mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight17.24 g
Certificates
EAN code9010685353606
See other products in this category: Washers RECA,
*
2407 200 22
0 in TME stock
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.17 USDGross price for quantities from 300 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.