+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2407 200 33

Washer; round; M33; D=60mm; h=5mm; steel; Plating: zinc


Manufacturer: RECA

Manufacturer part number:
2407 200 33

Alternative designations: 240720033 000 50

TME Symbol:
RECA-2407-200-33

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
34mm
Thread
M33
Outside diameter
60mm
Height
5mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight62.36 g
Certificates
EAN code9010685353828
See other products in this category: Washers RECA,
*
2407 200 33
0 in TME stock
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 150 pcs - 1.12 USDGross price for quantities from 150 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.