+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 200 36

Washer; round; M36; D=66mm; h=5mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407 200 36

Alternative designations: 240720036 000 50

TME Symbol:
RECA-2407-200-36

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
37mm
Thread
M36
Outside diameter
66mm
Height
5mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight76.67 g
Certificates
EAN code9010685353835
See other products in this category: Washers RECA,
*
2407 200 36
0 in TME stock
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.48 USDGross price for quantities from 300 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.