+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 200 45

Washer; round; M45; D=85mm; h=8mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407 200 45

Alternative designations: 240720045 000 25

TME Symbol:
RECA-2407-200-45

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
48mm
Thread
M45
Outside diameter
85mm
Height
8mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight207.32 g
Certificates
EAN code9010685353866
See other products in this category: Washers RECA,
*
2407 200 45
0 in TME stock
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 75 pcs - 1.71 USDGross price for quantities from 75 pcs - 1.71 USD
Net price for quantities from 125 pcs - 1.60 USDGross price for quantities from 125 pcs - 1.60 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.