+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 200 48

Washer; round; M48; D=92mm; h=8mm; steel; Plating: zinc

NEW

Manufacturer: RECA

Manufacturer part number:
2407 200 48

Alternative designations: 240720048 000 25

TME Symbol:
RECA-2407-200-48

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
52mm
Thread
M48
Outside diameter
92mm
Height
8mm
Material
steel
Plating material
zinc
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight236.66 g
Certificates
EAN code9010685353873
See other products in this category: Washers RECA,
*
2407 200 48
0 in TME stock
Net price for quantities from 25 pcs - 5.93 USDGross price for quantities from 25 pcs - 5.93 USD
Net price for quantities from 75 pcs - 5.56 USDGross price for quantities from 75 pcs - 5.56 USD
Net price for quantities from 125 pcs - 5.19 USDGross price for quantities from 125 pcs - 5.19 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.