+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 300 39

Washer; round; M39; D=72mm; steel; Plating: zinc; Hardness: 300 HV


Manufacturer: RECA

Manufacturer part number:
2407 300 39

Alternative designations: 240730039 000 10

TME Symbol:
RECA-2407-300-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
42mm
Thread
M39
Outside diameter
72mm
Material
steel
Plating material
zinc
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight121 g
Certificates
EAN code9010685353934
See other products in this category: Washers RECA,
*
2407 300 39
0 in TME stock
Net price for quantities from 10 pcs - 16.90 USDGross price for quantities from 10 pcs - 16.90 USD
Net price for quantities from 30 pcs - 15.85 USDGross price for quantities from 30 pcs - 15.85 USD
Net price for quantities from 50 pcs - 14.79 USDGross price for quantities from 50 pcs - 14.79 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.