+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 305 39

Washer; round; M39; D=72mm; h=6mm; steel; Hardness: 300 HV

NEW

Manufacturer: RECA

Manufacturer part number:
2407 305 39

Alternative designations: 240730539 000 50

TME Symbol:
RECA-2407-305-39

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
42mm
Thread
M39
Outside diameter
72mm
Height
6mm
Material
steel
Plating material
zinc flake coated
Hardness
300 HV
Conform to the norm
ISO 7089
Gross weight0.01 g
Certificates
EAN code9010685354078
See other products in this category: Washers RECA,
*
2407 305 39
0 in TME stock
Net price for quantities from 50 pcs - 4.97 USDGross price for quantities from 50 pcs - 4.97 USD
Net price for quantities from 150 pcs - 4.66 USDGross price for quantities from 150 pcs - 4.66 USD
Net price for quantities from 250 pcs - 4.35 USDGross price for quantities from 250 pcs - 4.35 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.