+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2407 306 06

Washer; round; M6; D=12mm; h=1.6mm; steel; Hardness: 200 HV


Manufacturer: RECA

Manufacturer part number:
2407 306 06

Alternative designations: 240730606 000 1000

TME Symbol:
RECA-2407-306-06

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
steel
Plating material
zinc flake coated
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.79 g
Certificates
EAN code9010685354092
See other products in this category: Washers RECA,
*
2407 306 06
0 in TME stock
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.