+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 200 06

Washer; round; M6; D=12mm; h=1.6mm; steel; Hardness: 200 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 200 06

Alternative designations: 340720006 000 1000

TME Symbol:
RECA-3407-200-06

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
12mm
Height
1.6mm
Material
steel
Plating material
hot-dip galvanized
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.913 g
Certificates
EAN code9010685354269
See other products in this category: Washers RECA,
*
3407 200 06
1000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs