+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 200 22

Washer; round; M22; D=39mm; h=3mm; steel; Hardness: 200 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 200 22

Alternative designations: 340720022 000 100

TME Symbol:
RECA-3407-200-22

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
23mm
Thread
M22
Outside diameter
39mm
Height
3mm
Material
steel
Plating material
hot-dip galvanized
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight16.63 g
Certificates
EAN code9010685354306
See other products in this category: Washers RECA,
*
3407 200 22
0 in TME stock
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.