+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 200 33

Washer; round; M33; D=60mm; h=5mm; steel; Hardness: 200 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 200 33

Alternative designations: 340720033 000 50

TME Symbol:
RECA-3407-200-33

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
34mm
Thread
M33
Outside diameter
60mm
Height
5mm
Material
steel
Plating material
hot-dip galvanized
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.01 g
Certificates
EAN code9010685354313
See other products in this category: Washers RECA,
*
3407 200 33
0 in TME stock
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
Net price for quantities from 150 pcs - 2.68 USDGross price for quantities from 150 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.51 USDGross price for quantities from 250 pcs - 2.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.