+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RECA
Alternative designations: 340720039 000 25
Manufacturer | RECA | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 42mm | |
Thread | M39 | |
Outside diameter | 72mm | |
Height | 6mm | |
Material | steel | |
Plating material | hot-dip galvanized | |
Hardness | 200 HV | |
Conform to the norm | ISO 7089 |