+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3407 200 45

Washer; round; M45; D=85mm; h=8mm; steel; Hardness: 200 HV

NEW

Manufacturer: RECA

Manufacturer part number:
3407 200 45

Alternative designations: 340720045 000 25

TME Symbol:
RECA-3407-200-45

Specification

Manufacturer
RECA
Type of spacer
washer
Kind of washer
round
Internal diameter
48mm
Thread
M45
Outside diameter
85mm
Height
8mm
Material
steel
Plating material
hot-dip galvanized
Hardness
200 HV
Conform to the norm
ISO 7089
Gross weight0.01 g
Certificates
EAN code9010685354344
See other products in this category: Washers RECA,
*
3407 200 45
0 in TME stock
Net price for quantities from 25 pcs - 5.28 USDGross price for quantities from 25 pcs - 5.28 USD
Net price for quantities from 75 pcs - 4.95 USDGross price for quantities from 75 pcs - 4.95 USD
Net price for quantities from 125 pcs - 4.62 USDGross price for quantities from 125 pcs - 4.62 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.